Wera 05110104001 334 Kraftform Plus LaserTip Screwdriver Slotted 1.6/10.0/200

Order Code:

54-7784

Brand: Wera MPN: 05110104001 EAN-13: 4013288003102
Qty Was Unit Price (Ex VAT)
1+ £17.14 £17.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 30/04/2026

This 1.6mm slotted screwdriver from Wera has a chrome-plated Lasertip round 200 x 10mm blade. This driver has a 112mm multi-component non-roll Kraftform handle.


  • Blade diameter: 9.0mm
  • Blade length: 200mm
  • Blade thickness: 1.6mm
  • Blade width: 10.0mm
  • Length 312mm
  • Handle grip dimensions: 112mm
Length 312mm
ESD Safe No
Tip Type Slotted
Tip Size 10mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 9mm
Blade Thickness 1.6mm
Blade Width 10mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 334 1.6 x 10.0 x 200 mm
Weight 194.5g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot