Wera 05008027001 335 Kraftform Plus Screwdriver Slotted 0.8/4.0/300

Order Code:

54-7770

Brand: Wera MPN: 05008027001 EAN-13: 4013288003324
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

This 0.8mm slotted screwdriver from Wera has a chrome-plated round 300 x 4mm blade. This driver has a 98mm multi-component non-roll Kraftform handle.


  • Blade diameter: 4.0mm
  • Blade length: 300mm
  • Blade thickness: 0.8mm
  • Blade width: 4.0mm
  • Length 398mm
  • Handle grip dimensions: 98mm
Length 398mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Blade Thickness 0.8mm
Blade Width 4mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 335 0.8 x 4.0 x 300 mm
Weight 73g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot