Wera 05030107001 1578 A ESD Kraftform Micro Screwdriver Slotted 0.80 x 4.0 x80mm

MPN
05030107001
Brand
Wera
EAN-13
4013288039101
Order Code
54-7757
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 4 days

This 0.8mm ESD micro slotted screwdriver from Wera has a chrome-plated round 80 x 4mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 4.0mm
  • Blade length: 80mm
  • Blade thickness: 0.8mm
  • Blade width: 4.0mm
  • Length 177mm
  • Handle grip dimensions: 97mm
Length 177mm
ESD Safe Yes
Tip Type Slotted
Tip Size 4.0mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Blade Thickness 0.8mm
Blade Width 4mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 1578 A ESD Micro 0.80 x 4.0 x 80 mm
Weight 20.6g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot