Wera 05023125001 354 Kraftform Plus Screwdriver Hex-Plus 6.0/80

MPN
05023125001
Brand
Wera
EAN-13
4013288003997
Order Code
54-7747
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

This 6mm hexagonal socket screwdriver from Wera has a chrome-plated Hex-Plus 80mm round blade with a 105mm multi-component non-roll Kraftform handle.


  • Blade length: 80mm
  • Length 230mm
  • Spanner width: 6.0mm
Length 185mm
ESD Safe No
Tip Type Hex
Tip Size 6mm
VDE/1000V Approved No
Blade Diameter 7mm
Bullet-head false
Height 37mm
Height Safe No
Insulated false
Non Sparking No
Type 354 Hex-Plus 6.0 x 80 mm
Weight 98.4g
Width 37mm
Wrench width 6mm

Reviews

Be the first to submit a review

Trustpilot