Wera 05023110001 354 Kraftform Plus Screwdriver Hex-Plus 3.0/75

Order Code:

54-7744

Brand: Wera MPN: 05023110001 EAN-13: 4013288003966
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 4 days

This 3mm hexagonal socket screwdriver from Wera has a chrome-plated Hex-Plus 75mm round blade with an 81mm multi-component non-roll Kraftform handle.


  • Blade length: 75mm
  • Length 81mm
  • Spanner width: 3.0mm
  • Weight 37.8g
Length 156mm
ESD Safe No
Tip Type Hex
Tip Size 3mm
VDE/1000V Approved No
Blade Diameter 4mm
Bullet-head false
Height 26mm
Height Safe No
Insulated false
Non Sparking No
Type 354 Hex-Plus 3.0 x 75 mm
Weight 33.9g
Width 26mm
Wrench width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot