Wera 05023107001 354 Kraftform Plus Screwdriver Hex-Plus 2.5/75

MPN
05023107001
Brand
Wera
EAN-13
4013288003959
Order Code
54-7743
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 4 days

This 2.5mm hexagonal socket screwdriver from Wera has a chrome-plated Hex-Plus 75mm round blade with an 81mm multi-component non-roll Kraftform handle.


  • Blade length: 75mm
  • Length 81mm
  • Spanner width: 2.5mm
  • Weight 32.8g
Length 156mm
ESD Safe No
Tip Type Hex
Tip Size 2.5mm
VDE/1000V Approved No
Blade Diameter 3mm
Bullet-head false
Height 26mm
Height Safe No
Insulated false
Non Sparking No
Type 354 Hex-Plus 2.5 x 75 mm
Weight 28.58g
Width 26mm
Wrench width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot