Wera 05032058001 Stainless Steel Torx Screwdriver TX40 x 130mm

Order Code:

54-7059

Brand: Wera MPN: 05032058001 EAN-13: 4013288107558
Qty Unit Price (Ex VAT)
1+ £11.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 22/03/2026

Wera stainless steel TORX® TX40 x 130mm screwdriver.


  • Size TX40
  • Blade length 130mm
  • Round, stainless steel blade
  • Multicomponent Kraftform handle with rolling protection
Blade Length 242mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 242mm
Tip Type Torx
Tip Size TX40
VDE/1000V Approved No
Blade Diameter 7mm
Grip design 2-components
Height 40mm
Insulated false
Isolation protection 1000 V false
Size (TX) 40
Type 3367 TX 40 x 130 mm
Weight 123.5g
Width 40mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot