Wera 05032030001 3355 PZ Stainless Steel Pozi Screwdriver PZ0 x 60mm

MPN
05032030001
Brand
Wera
EAN-13
4013288107435
Order Code
54-7056
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.04 £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Wera stainless steel Pozidriv PZ0 x 60mm screwdriver.


  • Size PZ0
  • Blade length 60mm
  • Round, stainless steel blade
  • Multi-component Kraftform grip
Length 141mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 3mm
Clamp feature false
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 0
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 3355 PZ 0 x 60 mm
Weight 28g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot