Wera 05032020001 3350 PH Stainless Kraftform Plus Screwdriver Phillips PH0

MPN
05032020001
Brand
Wera
EAN-13
4013288107398
Order Code
54-7052
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

This Phillips PH0 screwdriver from Wera has a stainless steel round 60 x 3mm blade and an 81mm multi-component non-roll Kraftform handle.


  • Length 141mm
  • Weight 20g
Length 141mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 3mm
Clamp feature false
Height 26mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 0
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 3350 PH 0 x 60 mm
Weight 20g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot