Wera 05118184001 2067 HF Kraftform Micro Screwdriver Torx Holding Function TX8

Order Code:

54-7029

Brand: Wera MPN: 05118184001 EAN-13: 4013288108661
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 4 days

This TX8 micro Torx screwdriver from Wera has a chrome-plated round 60 x 3mm black point blade with holding function and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Length 157mm
  • Weight 14.4g
Length 157mm
ESD Safe No
Tip Type Torx
Tip Size TX8
VDE/1000V Approved No
Blade Diameter 3mm
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 8
Type 2067 TX HF 8 x 60 mm
Weight 13.5g
Width 13mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot