Wera 05118019001 2050 Kraftform Micro Screwdriver Phillips PH00 x 40mm

Order Code:

54-7018

Brand: Wera MPN: 05118019001 EAN-13: 4013288108562
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 days

This PH00 micro Phillips screwdriver from Wera has a chrome-plated round 40 x 2.5mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Overall length 137mm
Length 137mm
ESD Safe No
Tip Type Phillips
Tip Size PH0
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 2.5mm
Clamp feature false
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 00
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 2050 PH 00 x 40 mm
Weight 11.22g
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot