Wera 05028034001 367 Kraftform Plus Screwdriver Torx Plus 10IP/80

Order Code:

54-6950

Brand: Wera MPN: 05028034001 EAN-13: 4013288040138
Qty Unit Price (Ex VAT)
1+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 21/03/2026

This 10IP Torx Plus socket screwdriver from Wera has a chrome-plated black point 80mm round blade with an 81mm multi-component non-roll Kraftform handle.


  • Length 161mm
  • Weight 34.8g
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 161mm
Tip Type Torx
Tip Size 10
VDE/1000V Approved No
Height 26mm
Length 161mm
Type 367 TORX PLUS 10 IP x 80 mm
Weight 33.9g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot