Wera 05028033001 367 Kraftform Plus Screwdriver Torx Plus 9IP/60

MPN
05028033001
Brand
Wera
EAN-13
4013288040121
Order Code
54-6949
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This 9IP Torx Plus socket screwdriver from Wera has a chrome-plated black point 60mm round blade with an 81mm multi-component non-roll Kraftform handle.


  • Length 141mm
  • Weight 33.2g
Length 141mm
ESD Safe No
Tip Type Torx
Tip Size 9
VDE/1000V Approved No
Height 26mm
Height Safe No
Non Sparking No
Type 367 TORX PLUS 9 IP x 60 mm
Weight 32g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot