Wera 05028031001 367 Kraftform Plus Screwdriver Torx Plus 7IP/60

MPN
05028031001
Brand
Wera
EAN-13
4013288040107
Order Code
54-6947
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This 7IP Torx Plus socket screwdriver from Wera has a chrome-plated black point 60mm round blade with a 70mm multi-component non-roll Kraftform handle.


  • Length 130mm
  • Weight 20g
Length 130mm
ESD Safe No
Tip Type Torx
Tip Size 7
VDE/1000V Approved No
Height 22mm
Height Safe No
Non Sparking No
Type 367 TORX PLUS 7 IP x 60 mm
Weight 20g
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot