Wera 05028055001 367 Kraftform Plus Screwdriver Torx HF TX30/115

Order Code:

54-6942

Brand: Wera MPN: 05028055001 EAN-13: 4013288100740
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/12/2025

This TX30 Torx socket screwdriver from Wera has a chrome-plated 115mm round blade with holding function, plus a 105mm multi-component non-roll Kraftform handle.


  • Length 220mm
  • Weight 92.7g
Blade Length 115mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 220mm
Tip Type Torx
Tip Size TX30
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot