Wera 05028050001 367 Kraftform Plus Screwdriver Torx HF TX10/80

MPN
05028050001
Brand
Wera
EAN-13
4013288100696
Order Code
54-6934
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

This TX10 Torx socket screwdriver from Wera has a chrome-plated 80mm round blade with holding function, plus an 81mm multi-component non-roll Kraftform handle.


  • Length 161mm
  • Weight 33.2g
Length 161mm
ESD Safe No
Tip Type Torx
Tip Size TX10
VDE/1000V Approved No
Blade Diameter 4mm
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 10
Type 367 TX HF 10 x 80 mm
Weight 33.55g
Width 26mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot