Wera 05028049001 367 Kraftform Plus Screwdriver Torx HF TX9/60

MPN
05028049001
Brand
Wera
EAN-13
4013288106650
Order Code
54-6933
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This TX9 Torx socket screwdriver from Wera has a chrome-plated 60mm round blade with holding function, plus an 81mm multi-component non-roll Kraftform handle.


  • Length 141mm
  • Weight 31g
Length 141mm
ESD Safe No
Tip Type Torx
Tip Size TX9
VDE/1000V Approved No
Blade Diameter 4mm
Grip design 2-components
Height 26mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 9
Type 367 TX HF 9 x 60 mm
Weight 31.4g
Width 26mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot