Wera 05028048001 367 Kraftform Plus Screwdriver Torx HF TX8/60

Order Code:

54-6932

Brand: Wera MPN: 05028048001 EAN-13: 4013288106643
Qty Was Unit Price (Ex VAT)
1+ £7.77 £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

This TX8 Torx socket screwdriver from Wera has a chrome-plated 60mm round blade with holding function, plus an 81mm multi-component non-roll Kraftform handle.


  • Length 141mm
  • Weight 28.8g
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 141mm
Tip Type Torx
Tip Size TX8
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot