Wera 05009325001 355PZ Kraftform Plus Pozidriv Screwdriver PZ4/200

MPN
05009325001
Brand
Wera
EAN-13
4013288004086
Order Code
54-6910
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £18.73 £18.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This Pozidriv PZ4 screwdriver from Wera has a chrome-plated round 200 x 10mm blade and a 112mm multi-component non-roll Kraftform handle.


  • Length 312mm
  • Weight 234g
Length 312mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ4
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 10mm
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Pozidriv PZ
Size 4
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 355 PZ 4 x 200 mm
Weight 234g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot