Christmas Opening Hours and Delivery Dates here

Wera 05009305001 355PZ Kraftform Plus Pozidriv Screwdriver PZ0/60

Order Code:

54-6901

Brand: Wera MPN: 05009305001 EAN-13: 4013288004024
Qty Was Unit Price (Ex VAT)
1+ £7.24 £7.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 15/01/2026

This Pozidriv PZ0 screwdriver from Wera has a chrome-plated round 60 x 3mm blade and an 81mm multi-component non-roll Kraftform handle.


  • Length 141mm
  • Weight 32g
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 141mm
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot