Wera 05008751001 350SK Kraftform Plus LaserTip Screwdriver Phillips PH1/80

Order Code:

54-6898

Brand: Wera MPN: 05008751001 EAN-13: 4013288108135
Qty Was Unit Price (Ex VAT)
1+ £8.48 £6.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

This Phillips PH1 screwdriver from Wera has a chrome-plated hexagonal 80 x 5mm LaserTip blade with a bolster and a 98mm multi-component non-roll Kraftform handle.


  • Length 178mm
  • Weight 59.2g
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 178mm
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot