Wera 05073722001 867/4Z Classic Bits for Torx Screws, TX20, Pack of 2

Order Code:

54-6836

Brand: Wera MPN: 05073722001 EAN-13: 4013288132802
  • Quickly find another product in this range by Head Size:

    TX10 TX15 TX20 TX25 TX30
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

These 1/4in hexagon drive bits from Wera are suitable for use with Torx TX10 screws. Supplied in packs of 2.


  • Length 50mm
  • Weight 24g
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX20
Head Type Torx
Number of Pieces 2
Overall Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot