Christmas Opening Hours and Delivery Dates here

Wera 05003573001 HMB Zyklop Ratchet 3/8in Socket 7/16in

Order Code:

54-6742

Brand: Wera MPN: 05003573001 EAN-13: 4013288120533
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

This 7/16in socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 29mm
  • Width 18mm
  • Socket width: 7/16"
  • Weight 28g
Type Zyklop ratchet
Socket Size 7/16in
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot