Wera 05003565001 HMB Zyklop Ratchet 3/8in Socket 20mm

Order Code:

54-6734

Brand: Wera MPN: 05003565001 EAN-13: 4013288120458
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

This 20mm socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 30mm
  • Width 25mm
  • Socket width: 20mm
  • Weight 70.5g
Type Zyklop ratchet
Socket Size 20mm
Connection size 3/8 inch
Double hex insert false
For impact screwdriver false
Height 28mm
Isolation protection 1000 V false
Length 98mm
Material Chrome Vanadium Steel
VDE tested false
Weight 82g
Width 44mm
Wrench width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot