Wera 05003553001 HMB Zyklop Ratchet 3/8in Socket 8mm

Order Code:

54-6722

Brand: Wera MPN: 05003553001 EAN-13: 4013288120335
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 25/03/2026

This 8mm socket from Wera can be used with a Zyklop ratchet with 3/8in square drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Length 29mm
  • Width 18mm
  • Socket width: 8mm
  • Weight 27g
Type Zyklop ratchet
Socket Size 8mm
Connection size 3/8 inch
Double hex insert false
For impact screwdriver false
Height 20mm
Isolation protection 1000 V false
Length 96mm
Material Chrome Vanadium Steel
VDE tested false
Weight 34.5g
Width 44mm
Wrench width 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot