Wera 05073626001 3867/1 Premium Plus Stainless Steel Bit for Torx Screws, TX40

Order Code:

54-6694

Brand: Wera MPN: 05073626001 EAN-13: 4013288117731
  • Country of Origin: Czech Republic
  • View All

Discontinued


This 1/4in stainless steel hexagon drive bit from Wera is suitable for use with Torx TX40 screws. Vacuum ice-hardened.


  • Length 25mm
  • Weight 12g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.35mm
Drive Type 1/4" Hex
Head Size TX40
Head Type Torx
Number of Pieces 1
Overall Length 25mm
Size (TX) 40
Total Length 25mm
With hole false

Trustpilot