Wera 05073622001 3867/1 Premium Plus Stainless Steel Bit for Torx Screws, TX20

Order Code:

54-6690

Brand: Wera MPN: 05073622001 EAN-13: 4013288117694
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This 1/4in stainless steel hexagon drive bit from Wera is suitable for use with Torx TX20 screws. Vacuum ice-hardened.


  • Length 25mm
  • Weight 10g
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.35mm
Drive Type 1/4" Hex
Head Size TX20
Head Type Torx
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Size (TX) 20
Total Length 25mm
Weight 10g
Width 60mm
With hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot