Vishay 70HFR80 Recovery Diode 70A 800V DO-5

Image Representative of Range

Vishay 70HFR80 Recovery Diode 70A 800V DO-5

MPN
70HFR80
Brand
Vishay
Order Code
54-6060
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.44
50+ £11.57
100+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

A 800V 70A axial, soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • DO-5 Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Rectifier Diode
Current 70A
Forward Voltage 1.35V
Peak Reverse Voltage 800V
Package Style DO-5
Thermal Resistance 0.45°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot