Vishay 12F10 Recovery Diode 12A 100V DO-4

Vishay 12F10 Recovery Diode 12A 100V DO-4

MPN
12F10
Brand
Vishay
Order Code
54-6051
Country of Origin
Italy

Discontinued


A 100V 12A axial, soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • DO-4 Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 12A
Forward Voltage 1.26V
Peak Reverse Voltage 100V
Package Style DO-4
Thermal Resistance 2°C/W

Trustpilot