TE Connectivity RT314048 SPDT PCB Relay 48VDC 16A

Image Representative of Range

TE Connectivity RT314048 SPDT PCB Relay 48VDC 16A

MPN
1393240-1
Order Code
54-6011
Country of Origin
Austria
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

TE Connectivity's 1393240-1 is a relay offering a 1 Form C SPDT momentary contact configuration.

It is rated for a low current of 0.009A, making it suitable for precision electronic applications.

This relay is typically used in circuits requiring temporary switching through its momentary action.

Its compact design is ideal for space-constrained environments.


  • Sensitive coil
  • 5kV Dielectric strength
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA, BEAB. TUV
Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 16A
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 8.7mA
Coil Power 500mW
Coil Resistance 5520O
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 16a
Contact Material Silver
Contact Type 1 change-over
Contact Voltage Rating (AC) 250v
Current Rating 16a
DC Rated Voltage 48v
Depth 12.7mm
Height 15.7mm
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Number of Contacts 1
Operate Time 8ms
Operating Temperature -25 to +85°C
Package Quantity 500
Package/Case DIP
Packaging Carton
Power Consumption 400mW
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Switching Voltage Max 400V AC
Termination Plug
Throw Configuration SPDT
Type Connectivity RT
Weight 0.494oz
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot