TE Connectivity RT114006 SPDT PCB Relay 6VDC 12A

MPN
1393239-8
Order Code
54-6003
Country of Origin
Austria
View Full Product Range (11)
Qty Unit Price (Ex VAT)
60+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderPlease contact us for lead time

The TE Connectivity 1393239-8 is an RT1 relay, specifically the RT114006 model.

It features a single pole double throw (SPDT) configuration and is capable of handling currents up to 6 amperes at 24 volts DC.

This relay is commonly used in industrial control applications, where reliability and high-performance switching are essential.

Its compact design makes it suitable for use in space-constrained environments.


  • Sensitive coil
  • 5kV Dielectric strength
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals VDE, UL, CSA, BEAB. TUV
Coil Voltage 6V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 90O
Contact Type 1 change-over
Height 15.7mm
Length 29.0mm
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Operating Temperature -25 to +85°C
RoHS Compliant Yes
Switching Voltage Max 400V AC
Type Connectivity RT
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot