The TE Connectivity 3-1462000-1 is a DPDT RF relay suitable for applications requiring a momentary action and operates at 5VDC.
This relay features a coil current rating of 0.04A, making it ideal for low power consumption scenarios.
It is typically used in telecommunications and radio frequency applications.
The compact design ensures it is well-suited for space-constrained environments.
- Mains voltage switching range
- Slimline design
- Bifurcated contacts
- Dimensions 20 x 10 x 11mm
- Approvals VDE, cULus
| Coil Voltage |
5V DC |
| Contact Configuration |
2CO (DPDT) |
| Switching Current |
8A |
| Actuating System |
DC |
| Coil Current |
40mA |
| Coil Power |
200mW |
| Coil Resistance |
168O |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
5v |
| Contact Current Rating |
2a |
| Contact Plating |
Gold |
| Contact Type |
2 change-overs |
| Contact Voltage Rating (DC) |
220v |
| Depth |
10mm |
| ELV |
Compliant |
| Height |
11mm |
| Insertion Loss |
-0.97dB |
| Length |
20mm |
| Max Current Rating |
2a |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
220v |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Mounting Type |
PCB |
| Operate Time |
5ms |
| Operating Temperature |
-55 to +85°C |
| Package Quantity |
25 |
| Package/Case |
DIP |
| Packaging |
Rail/Tube |
| Power Consumption |
200mW |
| Radiation Hardening |
No |
| Ratings |
IP67 |
| Reach SVHC Compliant |
Unknown |
| Relay Type |
Relay |
| Release Time |
3ms |
| RoHS Compliant |
Yes |
| Series |
MT2, AXICOM |
| Switching Voltage Max |
250V AC |
| Termination |
PCB |
| Throw Configuration |
DPDT |
| Type |
Signal Relay |
| Weight |
5g |
| Width |
10.0mm |
To use this facility please Sign In.
Sign In