The TE Connectivity 8-1393224-2 is a relay featuring a 1 Form A SPST configuration.
It is designed for momentary operations and supports a wide range of voltage applications.
This relay is typically used in telecommunications and automation systems.
Its compact design ensures efficient performance in various electrical circuits.
- Low height 12.3mm
- 3.2 or 5mm Pinning
- 5kV Coil-contact
- Flux proof
- Reinforced insulation
- Dimensions 28.5 x 10.1 x 12.3mm
- Approvals VDE, cULus
| Coil Voltage |
24V DC |
| Contact Configuration |
1NO |
| Switching Current |
8A |
| Coil Current |
10.2mA |
| Coil Power |
245mW |
| Coil Resistance |
2.35kR |
| Coil Type |
Non-Latching |
| Coil Voltage (DC) |
24v |
| Contact Current Rating |
8a |
| Contact Material |
Silver |
| Contact Type |
1 maker |
| Contact Voltage Rating (AC) |
250v |
| Current Rating |
8a |
| DC Rated Voltage |
24v |
| Dropout Voltage |
2.4v |
| ELV |
Compliant |
| Height |
12.3mm |
| Lead Free |
Lead Free |
| Length |
28.5mm |
| Max Current Rating |
8a |
| Max Operating Temperature |
70°C |
| Max Voltage Rating (AC) |
400v |
| Min Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Mounting Type |
PCB |
| Number of Contacts |
1 |
| Operate Time |
9ms |
| Operating Temperature |
-40 to +70°C |
| Package Quantity |
500 |
| Packaging |
Bulk |
| Relay Type |
General Purpose |
| Release Time |
5ms |
| RoHS Compliant |
Yes |
| Series |
RY, SCHRACK |
| Switching Voltage Max |
400V AC |
| Termination |
PC Pin |
| Throw Configuration |
SPST |
| Type |
Connectivity RY |
| Weight |
7.994566g |
| Width |
10.1mm |
To use this facility please Sign In.
Sign In