TE Connectivity RT314F06 SPDT PCB Relay 6VDC 16A Latching Double Coil

Image Representative of Range

TE Connectivity RT314F06 SPDT PCB Relay 6VDC 16A Latching Double Coil

MPN
8-1393239-6
Order Code
54-5973
Country of Origin
Austria
View Full Product Range (7)
Qty Unit Price (Ex VAT)
40+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderPlease contact us for lead time

An SPDT dual coil 16A 6V DC general purpose latching relay. Typical applications include battery-operated devices and applications with a memory function (e.g. in case of power failure).


  • Polarised bistable contacts
  • Flux proof
  • 5kV Dielectric strength
  • Reinforced insulation
  • 5mm Pinning
  • Dimensions 29.0 x 15.7 x 12.7mm
  • Approvals CSA, VDE, cULus
Coil Voltage 6V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Approvals UL, CSA, VDE
Coil Current 109mA
Coil Power 655mW
Coil Resistance 55Ω
Coil Type Latching, Dual Coil
Coil Voltage (DC) 6v
Contact Current Rating 16a
Contact Material Silver
Contact Type 1 change-over
Contact Voltage Rating (AC) 250v
Current Rating 16a
DC Rated Voltage 6v
Depth 12.7mm
Dropout Voltage 4.2v
ELV Compliant
Height 15.7mm
Length 29.0mm
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Through Hole
Mounting Type PCB
Operate Time 10ms
Operating Temperature -40 to +85°C
Package Quantity 20
Packaging Rail/Tube
Relay Type General Purpose
Release Time 10ms
RoHS Compliant Yes
Series RT1 Bistable, SCHRACK
Switching Voltage 400v
Switching Voltage Max 400V AC
Termination PC Pin
Throw Configuration SPDT
Type Connectivity RT
Voltage Rating (AC) 400v
Weight 14.004664g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot