Easter Opening Hours and Delivery Dates here

TE Connectivity PE014005 SPDT PCB Relay 5VDC 5A

Order Code:

54-5962

Brand: TE Connectivity MPN: 1393219-3
Qty Unit Price (Ex VAT)
1+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayFurther 9,127 despatched in 5 working days

The TE Connectivity 1393219-3 relay is a single pole double throw (SPDT) momentary power signal relay.

It features a current rating of 0.04A, making it suitable for low power applications.

This relay is ideal for automotive electronics and small signal switching.

Typical applications include signal routing in electronic circuits.


  • 5A Rated
  • Sensitive coil
  • Low height 10mm
  • Dimensions 20 x 10 x 10mm
  • Approvals VDE, cULus
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 125Ω
Dimension 20 x 10 x 10mm
Dimensions 20 x 10 x 10mm
Height 10mm
Length 20mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max 400V AC
Type Connectivity PE
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot