TE Connectivity PE Series Miniature PCB Relays

A selection of low height miniature PCB relays, including a latching bistable type. Typical applications that these relays are suitable for include industrial control systems, room thermostats, metering and measurement systems, battery powered controls, etc.

  • 5A Rated
  • Sensitive coil
  • Low height 10mm
  • Dimensions 20 x 10 x 10mm
  • Approvals VDE, cULus
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Current Coil Power Coil Resistance Coil Type Coil Voltage (AC) Coil Voltage (DC) Contact Current Rating Contact Material Contact Type Current Rating DC Rated Voltage Depth Dimension Dimensions Dropout Voltage ELV Max Current Rating Max Voltage Rating (AC) Maximum Operating Temperature
TE Connectivity PE014005 SPDT PCB Relay 5VDC 5A
TE Connectivity PE014005 SPDT PCB Relay 5VDC 5A
Standard range
Order code: 54-5962
MPN: 1393219-3

Despatched same day - 22 in stockFurther 7,202 despatched in 5 working days
1+ £2.11
Price per unit Ex VAT
5V DC 40mA 200mW 125Ω Non-Latching 5v 5v 5a Silver, Agni90/10 1 change-over 5a 5v 10mm 20 x 10 x 10mm 20 x 10 x 10mm 500mV Compliant 5a 400v 85°C
TE Connectivity PE014024 SPDT PCB Relay 24VDC 5A
TE Connectivity PE014024 SPDT PCB Relay 24VDC 5A
Standard range
Order code: 54-5964
MPN: 1-1393219-0

Order in multiples of 75


Despatched within 5 working days - 13,385 in stock
75+ £2.03
Price per unit Ex VAT
24V DC 2725Ω

Trustpilot