TE Connectivity PT570024 4PDT Relay 24VDC 6A Plug-In 4 Pole

Image Representative of Range

TE Connectivity PT570024 4PDT Relay 24VDC 6A Plug-In 4 Pole

Order Code:

54-5953

Brand: TE Connectivity MPN: 1-3993154-2 EAN-13: 2050000151750
Qty Unit Price (Ex VAT)
1+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
150 in stock, despatched in 4 working days

A 6A 24V DC 4PDT miniature PCB mounting relay with a height of just 29mm, making it ideal for where space is limited. Suitable for general purpose use in applications such as control and automation, machine, heavy plant, etc.


  • Mechanical and electrical indicators
  • Manual test button
  • White marking tabs
  • 2.8mm Quick-connect terminals
  • Dimensions 28.0 x 29.0 x 22.5mm
  • Approvals VDE, cULus
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 6A
Coil Resistance 777Ω
Height 22.5mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Rated current 6A
Rated Voltage (AC) 240V
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot