TE Connectivity PT570012 4PDT Relay 12VDC 6A Plug-In 4 Pole

Image Representative of Range

TE Connectivity PT570012 4PDT Relay 12VDC 6A Plug-In 4 Pole

Order Code:

54-5952

Brand: TE Connectivity MPN: 8-1419111-0
Qty Unit Price (Ex VAT)
30+ £6.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
323 in stock, despatched in 5 working days

TE Connectivity's 8-1419111-0 is a general-purpose relay featuring a single pole, single throw normally open (SPST-NO) configuration.

The relay operates with a 12V coil and is designed for reliable switching.

It is commonly used in automotive, industrial, and consumer electronic applications.

This component is ideal for circuits requiring efficient operation and consistent performance.


  • Mechanical and electrical indicators
  • Manual test button
  • White marking tabs
  • 2.8mm Quick-connect terminals
  • Dimensions 28.0 x 29.0 x 22.5mm
  • Approvals VDE, cULus
Coil Voltage 12V DC
Contact Configuration 4CO (4PDT)
Switching Current 6A
Coil Current 62.5mA
Coil Resistance 192O
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 12a
Contact Material Silver, Agni90/10
Contact Type 4 change-overs
Depth 22.5mm
Height 22.5mm
Length 28mm
Max Current Rating 12a
Max Operating Temperature 70°C
Max Voltage Rating (AC) 240v
Min Operating Temperature -40°C
Mount Plug-In
Mounting Type PCB
Operate Time 15ms
Operating Temperature -40 to +70°C
Packaging Box
Radiation Hardening No
Rated current 6A
Rated Voltage (AC) 240V
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Termination Quick Connect
Throw Configuration 4PDT
Type Power Relays
Voltage Rating (AC) 240v
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot