TE Connectivity PT370730 3PDT Relay230VAC 10A Plug-In 3 Pole

Image Representative of Range

TE Connectivity PT370730 3PDT Relay230VAC 10A Plug-In 3 Pole

Order Code:

54-5951

Brand: TE Connectivity MPN: 6-1419111-9
Qty Unit Price (Ex VAT)
20+ £9.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
1,530 in stock, despatched in 5 working days

The TE Connectivity 6-1419111-9 is a momentary relay featuring a 3PDT (three-pole double throw) contact configuration.

It is designed for reliable switching in automation and control systems.

Known for its durable construction, this relay provides dependable performance in demanding environments.

Typical applications include industrial machinery, telecommunications, and automated test equipment.


  • Mechanical and electrical indicators
  • Manual test button
  • White marking tabs
  • 2.8mm Quick-connect terminals
  • Dimensions 28.0 x 29.0 x 22.5mm
  • Approvals VDE, cULus
Type Power Relays
Contact Configuration 3PDT
Switching Current 2500VA
Coil Resistance 19465Ω
Length 28mm
Width 29mm
Height 22.5mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Rated Current 10A
Rated Voltage (AC) 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot