Lumberg KLBM 3 Jack Socket 6.35mm Chassis Mount 2 Pole Mono

MPN
KLBM 3
Brand
Lumberg
Order Code
54-4795
Country of Origin
Japan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.70
10+ £1.48
50+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockFurther 518 despatched in 4 working days

A 6.35mm chassis mounting jack socket.
  • 2-Pole mono
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black & Silver
Mounting Type Chassis
Number of pins 2
Shielding No
Switch No
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot