VELCRO® Brand VEL-EC60221 Stick On Roll 20mm x 10m - Beige

MPN
VEL-EC60221
EAN-13
5030610602214
Order Code
54-4308
Qty Unit Price (Ex VAT)
1+ £21.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This beige stick on roll 20mm x 10m has been designed for a host of uses and is simple to use - just cut the strips required, peel backing paper and press firmly to both surfaces. Items can then be secured, such as small tools, notice boards, access panels, remote controls and much more. A convenient, quick alternative to nails, screws and glues.
  • Easy to use
  • Holds up to 500g per 20mm x 20mm
  • 50cm hook and loop tape per pack
  • Cut to required size
  • Colour: Beige
  • Content: 1 roll
  • Length: 10m
  • Width: 20mm
  • Manufacturer's part VEL-EC60221
Type Hook-and-loop tape
Width 20mm
Colour Beige

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot