VELCRO® Brand VEL-EC60215 Stick On Roll 20mm x 2.5m - Black

Image Representative of Range

VELCRO® Brand VEL-EC60215 Stick On Roll 20mm x 2.5m - Black

MPN
VEL-EC60215
EAN-13
5030610602153
Order Code
54-4303
Country of Origin
Spain
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 15 despatched in 4 working days

This black stick on roll 20mm x 2.5m has been designed for a host of uses and is simple to use - just cut the strips required, peel backing paper and press firmly to both surfaces. Items can then be secured, such as small tools, notice boards, access panels, remote controls and much more. A convenient, quick alternative to nails, screws and glues.


  • Easy to use
  • Holds up to 500g per 20mm x 20mm
  • 50cm hook and loop tape per pack
  • Cut to required size
  • Colour: Black
  • Content: 1 roll
  • Length: 2.5m
  • Width: 20mm
  • Manufacturer's part VEL-EC60215
Type Hook-and-loop tape
Width 20mm
Length 2.5m
Colour Black
Hook or Loop Both
Shape Roll
Width / Diameter 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot