Vishay BYV28-200 Rectifier Diode 3.5A 200V SOD-64

Vishay BYV28-200 Rectifier Diode 3.5A 200V SOD-64

Order Code:

54-0006

Brand: Vishay MPN: BYV28-200 EAN-13: 2050000039560

Discontinued


A 200V 3.5A axial, soft recovery, fast switching rectifier diode that is suitable for fast rectification in switch mode power supplies, and for battery chargers, converters, machine tool controls, etc.


  • SOD-64 Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Rectifier Diode
Current 3.5A
Forward Voltage 1.1V
Peak Reverse Voltage 200V
Package Style SOD-64
Thermal Resistance 25°C/W

You may also like


Trustpilot