Simax Glass Stirring Rod 125mm - Pack of 10

MPN
3100/6X125
Brand
Simax
Order Code
52-1006
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    125mm 150mm 200mm 300mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

125mm long glass stirring rods from Simax, suitable for use with science and technology work in the laboratory.


  • Simax Borosilicate glass
  • 6mm diameter
  • Supplied in packs of 10
  • Manufacturer's part 3100/125MM
Type Stirring rod
Diameter 6mm
Length 125mm
Material Borosilicate glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot