Easter Opening Hours and Delivery Dates here

Academy Low Form Beaker 600ml Pack 6

Order Code:

52-0955

Brand: Academy MPN: A/2218/600
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 14 days

Low form borosilicate glass beakers from the Academy laboratory glassware range.


  • Made from borosilicate glass
  • Capacity 600ml
  • Diameter 90mm
  • Fill height 125mm
  • Overall height 130mm
  • Supplied in packs of 6
  • Manufacturer's part A/2218/600
Type Low form
Material Glass
Capacity 600ml
Fill height 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot