Simax Low Form Beakers 100ml Pack 10

MPN
155/100
Brand
Simax
EAN-13
8593419602467
Order Code
52-0204
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

Pack of 10 low form 100ml glass beakers with white graduations from Simax.


  • High quality borosilicate glass
  • Graduations at 25, 50 and 75ml
  • ISO 3819 approved
  • Manufacturer's part 155/100ML
Type Beaker
Material Glass
Capacity 100ml
Graduation at 25, 50 and 75ml

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 52-0204

Q. Please advise the height and diameter of the beaker

A. Hi Mark, thank you for your question. The height is 70mm and the width is 50mm.

Reviews

Be the first to submit a review

Trustpilot