Rapid Rubber Tubing with Thin Wall, 10mm Bore

MPN
CH13064/7
Brand
Rapid
Order Code
52-0137
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

    6mm 8mm 10mm 12mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.21 £8.08
5+ £7.82
10+ £7.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

Rubber tubing for general laboratory use. The reduced wall thickness of this tubing makes it more flexible and economical in use.


  • Rubber tubing for general laboratory use
  • Suitable for use at lower pressures
  • Bore 10mm
  • Wall thickness 2.0mm
  • Flexible
  • Economical
  • Supplied in 10m lengths
Type Tubing
Internal Diameter 10mm
Length 10m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot