Connectors for high environmental requirements; loking clamp ensures high mechanical stability even under vibration or shock loads. Applicable in: Mechanical engineering, wind energy, switches cabinet construction, train technology.
- Manufacturer type: Han 42DD-F-c
- Conductor connection: 1.4 to 2.5mm²
- Connection: Crimp
- Leading contact (PE): Yes
- Mating cycles: ≥ 500
- Number of pins: 42 + PE
- Protection type: IP65
- Size: 10 B
- Rated voltage 600V
- Rated current 10A
- Operating temperature -40 to +125°C
- Wire gauge 0.14 to 2.5mm²
- Manufacturer part no. 09 16 042 3101
Suitable crimp contacts must be ordered separately.
| Approvals |
DNV GL |
| Category |
Inserts |
| Colour (insert) |
RAL 7032 (pebble grey) |
| Conductor connection |
1.4 to 2.5mm² |
| Conductor cross-section (mm²) |
0.14 ... 2.5mm² |
| Details |
Please order crimp contacts separately. |
| ELV status |
compliant |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Gender |
Female |
| Insulation Resistance |
>1010O |
| Limiting temperature |
-40 ... +125 °C |
| Material flammability class acc. to UL 94 |
V-0 |
| Mating cycles |
= 500 |
| Number of Contacts |
42 |
| Number of Pins |
42 + PE |
| PE contact |
Yes |
| Rated current |
? 10 A |
| Rated impulse voltage |
4 kV |
| Rated voltage |
250 V |
| Rated voltage acc. to CSA |
600 V |
| Rated voltage acc. to UL |
600 V |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| REACH SVHC substances |
Not contained |
| Requirement set with Hazard Levels |
R22 (HL 1-3) |
| Series |
Han DD® |
| Size |
10 B |
| Specifications |
IEC 60664-1 |
| Termination |
Crimp termination |
| Tightening torque |
?1.2 Nm PE screw M4 |
| UL / CSA |
UL 1977 ECBT2.E235076 |
To use this facility please Sign In.
Sign In