Harting Han DD Series Industrial Connector Inserts

Harting Brand: Harting

Crimp terminal inserts for use with Harting Han DD Series industrial connectors. Ideal for use in mechanical engineering, wind energy and other applications in tough environments. Locking clamp ensures high mechanical stability even under vibration or shock loads.

  • Made from polycarbonate
  • Rated voltage 600V
  • Rated current 10A
  • Operating temperature -40 to +125°C
  • Wire gauge 0.14 to 2.5mm²
Suitable crimp contacts must be ordered separately.
Description Image Product Buy Pricing (Ex VAT) Type Conductor connection Gender Number of Contacts Number of pins Size Approvals Category Colour Colour (insert) Conductor cross-section (mm²) Details ELV status Fire protection on railway vehicles Insulation Resistance Limiting temperature Material flammability class acc. to UL 94 Mating cycles Maximum Temperature Min. temperature
Harting 09 16 042 3101 Han® 42 DD Female Crimp Terminal 0.14-2.5mm²
Harting 09 16 042 3101 Han® 42 DD Female Crimp Terminal 0.14-2.5mm²
Standard range
Order code: 51-9847
MPN: 09 16 042 3101

Despatched within 4 working days - 8 in stock
1+ £23.06
Price per unit Ex VAT
Socket inset 1.4 to 2.5mm² Female 42 42 + PE 10 B DNV GL Inserts Grey RAL 7032 (pebble grey) 0.14 ... 2.5mm² Please order crimp contacts separately. compliant EN 45545-2 (2020-08) + A1 (2023-10) >1010O -40 ... +125 °C V-0 = 500 +125°C -40°C
Harting 09 16 072 3001 Han® 72 DD Male Crimp Terminal 0.14-2.5mm²
Harting 09 16 072 3001 Han® 72 DD Male Crimp Terminal 0.14-2.5mm²
Standard range
Order code: 51-9854
MPN: 09 16 072 3001

Despatched within 4 working days - 27 in stock
1+ £24.88
5+ £24.05
10+ £23.38
25+ £22.43
Price per unit Ex VAT
Pin inset Male 72 72 + PE 16 B DNV GL Inserts Grey RAL 7032 (pebble grey) 0.14 ... 2.5mm² Please order crimp contacts separately. compliant EN 45545-2 (2020-08) + A1 (2023-10) >1010O -40 ... +125 °C V-0 = 500 +125°C -40°C

Trustpilot