Harting 09 66 228 6700 D-Sub with IDC Terminal 15 Way Plug 1.27mm Pitch

Image Representative of Range

Harting 09 66 228 6700 D-Sub with IDC Terminal 15 Way Plug 1.27mm Pitch

MPN
09 66 228 6700
Brand
Harting
EAN-13
2050000253119
Order Code
51-9612
Country of Origin
Belgium
  • Quickly find another product in this range by No. of Ways:

    9 15
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 99 in stock

Male 15-pin D-sub connectors from Harting with insulation displacement termination,


  • Number of pins: 15
  • Grid pitch: 1.27mm
  • Plug, cable mount
  • For wire cross-sections: AWG 28/7/AWG 26/7 wires, AWG 30/1/AWG 28/1 solid wires.
  • Standards/test marks: DIN 41652, CECC 75 301-802, IEC 60807
  • Temperature range: -55ºC to +125°C
  • Thread size: 3.1mm
  • Manufacturer's part: 09 66 228 6700

Batteries not included
Type Male
Plug / Socket Plug
Mounting Type D-sub
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
No. of Rows 2
Pitch 1.27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot